Binder 08-2441-000-000

Connector Accessories Female Sensor Connector Protection Cap Straight
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 08-2441-000-000.

Inventory History

3 month trend:
+9.30%

Supply Chain

Country of OriginGermany
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityDT06-2S-CE06
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts
Connector Contact, pin, crimp Terminal |Molex 02-09-6110
TE Connectivity2-330854-5
TE Connectivity 2-330854-5 Unshrouded Standard Card Edge Connector Male .03.
TE Connectivity1586314-2
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
ITT / Cannon330-8672-019
CONTACT SOCKET PRESS-IN CRIMP FLANGE & JAM NUT APD SER CIRC TINND 0.35-0.75MM(2)
ITT / Cannon330-8672-021
CONTACT SOCKET PRESS-IN CRIMP FLANGE & JAM NUT APD SER CIRC TINNED 0.75-1.5MM(2)

Descriptions

Descriptions of Binder 08-2441-000-000 provided by its distributors.

Connector Accessories Female Sensor Connector Protection Cap Straight
BINDER 08-2441-000-000 Protective Cap Circular M8
SER 772 PROT CAP M8 DISTRIBUTO
Protection Cap, Sensor Connector; Accessory Type:Protection Cap; For Use With:Binder 768/718, 772/775 Series Sensor Connectors; Connector Body Material:-; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Binder 08-2441-000-000

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08 2441 000 000
  • 082441000000