TT Electronics P270-DS21R5K

Potentiometer, Conductive Plastic, 2W, 5000ohm, 500V, 10% +/-Tol, 1 Turn(s)
$ 5.268

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P270-DS21R5K.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-11-09

Related Parts

POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
POTENTIOMETER CERMET RES 5 KOHMS 1 TURN 10% 1W SHAFT DIA 0.25IN 3852 SERIES
POTENTIOMETER CERMET RES 5 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
TT ElectronicsP232-SFC35BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 200V, 10% +/-Tol, 1 Turn(s)
TT ElectronicsP232-DEC35BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 200V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1.5W, 5000ohm, 86.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P270-DS21R5K provided by its distributors.

Potentiometer, Conductive Plastic, 2W, 5000ohm, 500V, 10% +/-Tol, 1 Turn(s)
P270 Series 27 mm Top Adjustment 5 kOhm ±10 % Solder Lugs Rotary Potentiometer
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 26.67 X 35.56mm) Solder Lug Panel Mount
ROTARY POTENTIOMETER, 5KOHM 10%, 2W
Single Turn Potentiometers 27mm 5Kohm
POTENTIOMETER ROTARY, 5KOHM 10%, 2W; Tra; POTENTIOMETER ROTARY, 5KOHM 10%, 2W; Track Resistance:5kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6.35mm; Shaft Length:22.23mm; Resistance Tolerance:± 10%; Power Rating:2W; Potentiometer Mounting:Panel; No. of Gangs:1

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P270DS21R5K