TT Electronics P232-SFC35BR5K

Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 200V, 10% +/-Tol, 1 Turn(s)
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P232-SFC35BR5K.

IHS

Datasheet4 pages7 years ago

Newark

Mouser

Inventory History

3 month trend:
-7.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP232-DEC35BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 200V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP270-DS21R5K
Potentiometer, Conductive Plastic, 2W, 5000ohm, 500V, 10% +/-Tol, 1 Turn(s)
POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
TT ElectronicsP230-1FC25BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P232-SFC35BR5K provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 200V, 10% +/-Tol, 1 Turn(s)
P232 Series 24 mm Side Adjustment 5 kOhm ±10 % Solder Lugs Rotary Potentiometer
ROTARY POTENTIOMETER, 5KOHM, 10%, 500mW
Res POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (46.5 X 23 X 31.5mm) Solder Lug Panel Mount Box/Tray
Single Turn Potentiometers 24mm 5Kohm
5K¦¸ ¡À10% 500mW 200V 46.5mm*23mm*31.5mm
POT 5K OHM 1/2W PLASTIC LINEAR
Rotary Potentiometer, 5Kohm, 10%, 500Mw; Rango De Producto:Serie P232; Resistencia De La Pista:5Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:500Mw; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Núm. De Gangs:1 |Tt Electronics / Bi Technologies P232-SFC35BR5K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P232SFC35BR5K