Vishay PRV6SAABJYB25502KA

Potentiometer, Cermet, 1.5W, 5000ohm, 86.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 8.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PRV6SAABJYB25502KA.

Vishay

Datasheet8 pages1 year ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-3.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 0.1W, 5000ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET RES 5 KOHMS 1 TURN 10% 1W SHAFT DIA 0.25IN 3852 SERIES
LINEAR CERMET POTENTIOMETER W/6MM DIA.SHAFT,5KOHM,+/-10%,1W,+/-150PPM/C, PMNT

Descriptions

Descriptions of Vishay PRV6SAABJYB25502KA provided by its distributors.

Potentiometer, Cermet, 1.5W, 5000ohm, 86.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
VISHAY PRV6SAABJYB25502KA Rotary Potentiometer, Cermet, 5 kohm, 1.5 W,10%, PRV6 Series, 1 Turns, Linear
Res Cermet POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 3.17mm (12.7 X 36.5mm) Solder Lug Panel Mount Bulk
POTENTIOMETER, 5K; Track Resistance:5kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:1.5W; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC (15-Dec-2010); Bush Diameter:6.3mm; Bush Thread Length:6.35mm; Contact Resistance Variation +:2%; Dielectric Strength VAC:1750V; End Resistance:1ohm; External Length / Height:9.5mm; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1750V; Resistance:5kohm; Resistor Element Material:Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PRV6; Shaft Diameter:3.17mm; Shaft Length - Metric:22mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C; Termination Type:Radial Lugs; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:350V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric