TT Electronics P230-1FC25BR5K

Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s)
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P230-1FC25BR5K.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

JRH Electronics

Mouser

Inventory History

3 month trend:
-3.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP231-EC35BR5K
Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0FC25B5K
Potentiometer, Conductive Plastic, 0.2W, 5000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 5000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP0915N-QC20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P230-1FC25BR5K provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 5000ohm, 20% +/-Tol, 1 Turn(s)
P230 Series 24 mm Side Adjustment 5 kOhm ±20 % Solder Lugs Rotary Potentiometer
Res Conductive Plastic POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (36 X 24 X 30.15mm) Solder Lug Panel Mount Box/Tray
ROTARY POTENTIOMETER, 5KOHM, 20%, 500mW; Track Resistance: 5kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 500mW; Resistance Tolerance: ± 20%; Product Range: P230 Series; Potentiometer Mounting: Panel Mount; No.
Rotary Potentiometer, 5Kohm, 20%, 500Mw; Rango De Producto:Serie P230; Resistencia De La Pista:5Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:500Mw; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Núm. De Gangs:1 |Tt Electronics / Bi Technologies P230-1FC25BR5K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI