TT Electronics P160KNP-0QC20B100K

Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KNP-0QC20B100K.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-3.28%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP170S-FC15BR100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P160KNP-0QC20B100K provided by its distributors.

Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER, ROTARY, 100KOHM, ±20%; Tr; Track Resistance:100kohm; Taper:Linear; No. of Turns:1; Shaft
100K¦¸ ¡À20% 200mW 200V(AC) 29.5mm*17mm*21.5mm
POT 100K OHM 1/5W PLASTIC LINEAR
Potentiometers 100K 20% 16MM ROTARY POT
Res Conductive Plastic POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount Box/Tray
PANEL POT, 100K, LIN; Track Resistance:100kohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:200mW; Resistance Tolerance:± 20%; Product Range:P160 Series; Potentiometer Mounting:Bushing; Shaft Diameter:6mm; No. of Gangs:1; RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P160KNP-0QC20B100K.
  • P160KNP0QC20B100K