TT Electronics P092N-QC15AR20K

Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P092N-QC15AR20K.

IHS

Datasheet7 pages7 years ago

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-11.38%

CAD Models

Download TT Electronics P092N-QC15AR20K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 20000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT Electronics91AR20KLF
Trimmer, Cermet, 0.5W, 20000ohm, 250V, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2LFL3B24
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 20K EVU SERIES
PanasonicEVU-F2MFL3B24
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 20K EVU SERIES

Descriptions

Descriptions of TT Electronics P092N-QC15AR20K provided by its distributors.

Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s)
P09X Series 9 mm Side Adjustment 20 kOhm ±20 % Rotary Potentiometer
Res POT 20K Ohm 20% 1/40W 6mm Pin Thru-Hole
20K¦¸ ¡À20% 25mW 50V(AC) 11.35mm*9.5mm*9.55mm
Single Turn Potentiometers 9mm 20K
ROTARY POT, 20K, 0.025W, 20%, LOG;
Res Conductive Plastic POT 20K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.55 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray
Rotary Potentiometer, 20Kohm, 20%, 25Mw; Rango De Producto:Serie P092; Resistencia De La Pista:20Kohm; Variación:Log (Audio); Número De Giros:1; Potencia Nominal:25Mw; Potenciómetro, Montaje:Through Hole; Diámetro Del Eje:6Mm |Tt Electronics / Bi Technologies P092N-QC15AR20K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI