Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PDB181-E415P-203B

Potentiometer, Carbon, 0.2W, 20000ohm, 200V, 20% +/-Tol
$ 0.653
Production

Price and Stock

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-10-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rotary Potentiometer, 20 Kohm, 1 Turns; |Bourns, Inc. PDB181-K420K-203B
±20% 125mW 20kΩ Potentiometers, Variable Resistors ROHS
Linear Potentiometer 20kΩ ±20% 50mW 20V DC/150V AC Pan Mount 11.3mm × 9.5mm × 11.3mm
PanasonicEVU-F2MFL3B24
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 20K EVU SERIES
PanasonicEVU-F2MFL3D24
POTENTIOMETER, LOG (AUDIO), 20KOHM, 50mW, 20%
TT ElectronicsP160KN-0QC15B20K
Rotary Potentiometer, Knurled, 20 Kohm; |Tt Electronics/bi Technologies P160KN-0QC15B20K

Descriptions

Descriptions of Bourns PDB181-E415P-203B provided by its distributors.

Potentiometer, Carbon, 0.2W, 20000ohm, 200V, 20% +/-Tol
±20% 200mW 20kΩ Potentiometers, Variable Resistors ROHS
Panel Control - 17Mm-St-Carbon /Tray Pac; |Bourns, Inc. PDB181-E415P-203B
POT 20K OHM 1/5W CARBON LINEAR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.