Piher PT6KV-102A2020

Trimmer, Carbon, 0.1W, 1000ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher PT6KV-102A2020.

JRH Electronics

Datasheet6 pages0 years ago

SOS electronic

TME

Inventory History

3 month trend:
+169%

CAD Models

Download Piher PT6KV-102A2020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer Potentiometers 1Kohms 10mm Rnd Side adj
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 1 K
Res Carbon Film Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity1630480-2
Res Carbon Film Trimmer 1K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of Piher PT6KV-102A2020 provided by its distributors.

Trimmer, Carbon, 0.1W, 1000ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
Trimmer Potentiometers 1Kohms 6mm Rnd Top adj
10 mm Potentiometer Carbon resistive element
TRIMMER 1K OHM 0.1W PC PIN TOP
TRIMPOT, 1K, 20%, CARBON, 0.1W; Trimmer Type:Single Turn; Element Material:Carbon; Adjustment Type:Top Adjust; Track Resistance:1kohm; Potentiometer Mounting:Through Hole; No. of Turns:1Turns; Product Range:PT-6 Series RoHS Compliant: Yes

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-6KV102A2020
  • PT6KV-102-A-2020
  • PT6KV102A2020