TT Electronics P0915N-FC20BR50K

Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P0915N-FC20BR50K.

IHS

Datasheet10 pages5 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+42.50%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEVU-F2LFL3D54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 50KOHM EVU SERIES
PanasonicEVU-E2AF25B54
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 50K EVU SERIES
PanasonicEVU-F2AF30B54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 50K EVU SERIES
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP120K-Y20BR50K
Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CARBON SNAP IN CLIP 50 KOHM DUAL GANG POWER 0.05W PTV SERIES

Descriptions

Descriptions of TT Electronics P0915N-FC20BR50K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s)
P09X Series 9 mm Side Adjustment 50 kOhm ±20 % Rotary Potentiometer
50K¦¸ ¡À20% 50mW 50V(AC) 12.1mm*14.85mm*33.5mm
POT 50K OHM 1/20W PLASTIC LINEAR
Res Conductive Plastic POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12.1 X 14.85 X 33.5mm) Pin Panel Mount/Through Hole Box/Tray
Rotary Pot, 50K, 0.05W, Th; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:P09X Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics / Bi Technologies P0915N-FC20BR50K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI