TT Electronics P0915N-EC15BR100K

Res Conductive Plastic POT 100K Ohm 20% 1/20W 1(Mech)Turn 6mm Pin Panel Mount/Through Hole
$ 1.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P0915N-EC15BR100K.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-4.52%

CAD Models

Download TT Electronics P0915N-EC15BR100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROTARY POTENTIOMETER, 100KOHM, 17MM, 20%
TT ElectronicsP110KV1-1F15BR100K
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP092N-FC25CR100K
Potentiometer, Conductive Plastic, 0.025W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.06W, 100000ohm, 150V, 20% +/-Tol
Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN2-0EC15B100K
P160 Series 0.2 W 100 kO Side Adjust Long PC Pins Conductive Plastic Potentiometer

Descriptions

Descriptions of TT Electronics P0915N-EC15BR100K provided by its distributors.

Res Conductive Plastic POT 100K Ohm 20% 1/20W 1(Mech)Turn 6mm Pin Panel Mount/Through Hole
Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s)
100K¦¸ ¡À20% 50mW 50V(AC) 11.35mm*9.5mm*28.5mm
Single Turn Potentiometers 9mm 100Kohm
POT 100K OHM 1/20W PLASTIC LIN
ROTARY POT, 100K, 0.05W, 20%, LINEAR;
Rotary Pot, 100K, 0.05W, Th; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:P091 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P0915N-EC15BR100K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI