TT Electronics BPC51R0J

Fixed Resistor, Metal Glaze/thick Film, 5W, 1ohm, 500V, 5% +/-Tol, Through Hole Mount
$ 2.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics BPC51R0J.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivitySMW51R0JT
5W Wirewound Resistors 500V ±5% ±200ppm/℃ 1Ω SMD Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
TE ConnectivitySMW21R0JT
Fixed Resistor, Wire Wound, 2W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW31R0JT
SM Series 1 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
Res Thick Film 1206 1 Ohm 1% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TT Electronics BPC51R0J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 1ohm, 500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 1 Ohm 5% 5W ±100ppm/C Molded RDL
1¦¸ ¡À5% 5W ¡À100ppm/¡æ 5010 12.7mm*25.4mm*2.54mm
Planar Resistor, Bpc Series, 1 Ohm, 5 W, - 5%, 500 V, Radial Leaded Rohs Compliant: Yes |Tt Electronics/bi Technologies BPC51R0J
RES, 1R, 5%, 5W, RADIAL, THICK FILM; Resistance: 1ohm; Product Range: BPC Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 500V; Resistor Element Material: Thick Film; Te

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPC-5-1R0J
  • BPC5 1R0J