TE Connectivity SMW21R0JT

Fixed Resistor, Wire Wound, 2W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW21R0JT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+26.75%

CAD Models

Download TE Connectivity SMW21R0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE ConnectivitySMW31R0JT
SM Series 1 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
Res Thick Film 0402 1 Ohm 5% 1/16W -250ppm/°C to 500ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMW21R0JT provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 1 Ohm 5% 2W ±200ppm/°C Molded SMD T/R
Avnet Japan
Wirewound Resistors-Smd Smw2 1R0 5%; |Te Connectivity Amp 2-1676966-5
1Ω ±5% 2W ±200ppm/℃ SMD SMD mount 7.9mm(Length)*3.55mm(height)
Power resistor SMD 1Ohm 2 W±5%
Wirewound Resistors - SMD 1 OHM 1%
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 2 W, TOL 5%, SMT
TE Connectivity SMW21R0JT 贴片电阻
SMW2 1R0 5% Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 1 Ω Wire Wound Power Resistor 5 % | Part Number: SMW21R0JT | Internal Number: 2-1676966-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676966-5