BI Technologies BMB1806-P2A-600

Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 6A 10mOhm DCR 1806 T/R

Submit Request for Quote

Unfortunately we do not know of any distributors for BMB1806-P2A-600. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.138
Stock
0
4,535,661
4,535,661
Authorized Distributors
0
6
6
Impedance
-
60 Ω
60 Ω
Test Frequency
-
100 MHz
100 MHz
Current Rating
-
6 A
6 A
DC Resistance (DCR)
-
9 mΩ
9 mΩ
Number of Lines
-
1
1

Descriptions

Descriptions of BI Technologies BMB1806-P2A-600 provided by its distributors.

Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 6A 10mOhm DCR 1806 T/R

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOLOGY
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • TTE
  • BI TECH CORP
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN
  • BI Technologies Ltd.
  • BINDER GmbH