TT Electronics BCN164AB470J7

Res Thick Film Array 1206 47 Ohm 5% 1/4W ¦250ppm/¦C ISOL 8-Pin Convex SMD Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics BCN164AB470J7.

IHS

Datasheet6 pages4 years ago

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2002-04-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupYC164-JR-0747RL
Array Chip Resistor Thick Film 47Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Yageo GroupRC1206FR-0751RL
Thick Film Resistors – SMD; YAGEO; RC1206FR-0751RL; 51 Ohm; 1206; 1 %; Thick Film
Yageo GroupRC1206FR-0749R9L
Res Thick Film 1206 49.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 43 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 49.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 51.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicEXB-38V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film 1206 47 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
PanasonicERJ-8GEYJ430V
ERJ Series 1206 43 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
PanasonicEXB-38V510JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
TE ConnectivityCRG1206F47R
Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±200ppm/C Molded SMD T/R
TE ConnectivityCRG1206F47R
Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±200ppm/C Molded SMD T/R

Descriptions

Descriptions of TT Electronics BCN164AB470J7 provided by its distributors.

Res Thick Film Array 1206 47 Ohm 5% 1/4W ¦250ppm/¦C ISOL 8-Pin Convex SMD Paper T/R
BCN Series 47 O ±5% 0.063 W 0603 x 4 Isolated Thick Film Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
Resistor, Resistor Array, 4, 47 Ohm, 0.05, 1206, Full Reel; Resistance:47Ohm; Product Range:bcn Series; No. Of Elements:4Elements; Network Circuit Type:isolated; Resistor Case Style:1206 [3216 Metric]; No. Of Pins:8Pins Rohs Compliant: Yes
RESISTOR, RES ARRAY, 4, 47OHM, 5%, 1206;; RESISTOR, RES ARRAY, 4, 47OHM, 5%, 1206; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:50V; Temperature Coefficient:± 250ppm/°C; No. of Elements:4; Resistor Case Style:1206

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCN-164-AB-470J-7