Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG1206F47R

Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±200ppm/C Molded SMD T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F47R.

IHS

Datasheet4 pages2 years ago
Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.77%

CAD Models

Download TE Connectivity CRG1206F47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 49.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-0748R7L
Res Thick Film 1206 48.7 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 51 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0747R5L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 47.5Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 49.9 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG1206F47R
Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±200ppm/C Molded SMD T/R
Res Thick Film 1206 51 Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy Resin Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity CRG1206F47R provided by its distributors.

Res Thick Film 1206 47 Ohm 1% 0.25W(1/4W) ±200ppm/C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res, 47R, 1%, 0.25W, 1206, Thick Film; |Te Connectivity Neohm CRG1206F47R
Resistor, thick film, SMD 3216, 47 Ω, 0.25 W, ±1 %, 1623519-1
Thick Film Resistors - SMD CRG1206 1% 47R
Thick Film Resistor CRG 1206 47R 1%
RES, 47R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:47ohm; Product Range:CRG Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:250mW; Resistance Toleran
Special Order: CRG1206 1% 47R Resistance Value: 47 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 47 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F47R | Internal Number: 1623519-1 | Alias Number: CRG1206F47RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623519-1
  • 1623519-1 .