Bourns CR1206-FX-43R0ELF

Res Thick Film 1206 43 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-43R0ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Jameco

Inventory History

3 month trend:
-0.28%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.011
$ 0.011
Stock
131,775
2,040,009
2,040,009
Authorized Distributors
6
6
6
Resistance
43 Ω
43 Ω
43 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8ENF43R0V
Res Thick Film 1206 43 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-0743RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 43Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0743RL
Res Thick Film 1206 43 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF47R0V
Res Thick Film 1206 47 Ohm 1% 1/4W ±100ppm/°C SMD Punched Carrier T/R
Resistor, Metal Glaze/Thick Film, 0.25 W, 1 %, 100 Ppm, 47 Ohm, Surface Mount, 1206
Yageo GroupRC1206FR-0747RL
47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film

Descriptions

Descriptions of Bourns CR1206-FX-43R0ELF provided by its distributors.

Res Thick Film 1206 43 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 43Ohm ±100ppm/C
Resistor, ruthenium Oxide,43Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CR1206-FX-43R0ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206FX43R0ELF