TT Electronics 72XWR10KLF

Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72XWR10KLF.

IHS

Datasheet5 pages4 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics 72XWR10KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 2.03
$ 2.03
Stock
4,419
1,361
1,361
Authorized Distributors
6
5
5
Resistance
10 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Through Hole
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns
Trimmer - 3/8In Sq St Cermet Rohs Compliant: Yes |Bourns, Inc. 3386P-1-103LF
10 kOhms 3/8" Square 1/2W Cermet Potentiometer Single Turn
TT Electronics67YR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics67WR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Descriptions

Descriptions of TT Electronics 72XWR10KLF provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 72XWR10KLF
Res Trimmer 10K Ohm 10% 1/2W 1Turn 3.3mm Pin Thru-Hole Box
72 Series 3/8 inch Square 10 kOhm ±10 % Single-Turn Trimming Potentiometer
Trimmer Resistors - Through Hole 9.53MM 3/8 SINGLE TURN SEALED
TRIMMER 10K OHM 0.5W PC PIN SIDE
10K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 200V 9.8mm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI