TT Electronics 72XWR100KLF

Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72XWR100KLF.

IHS

Datasheet5 pages4 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics 72XWR100KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 2.105
$ 2.105
Stock
1,361
919
919
Authorized Distributors
5
4
4
Resistance
100 kΩ
100 Ω
100 Ω
Mount
Through Hole
-
-
Case/Package
-
-
-
Termination
Pin
Radial
Radial
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TT Electronics 72XWR100KLF provided by its distributors.

Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 72XWR100KLF
Trimmer Resistors - Through Hole 100K ohm 10% Single Turn
TRIMMER 100KOHM 0.5W PC PIN SIDE
100K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 9.53mm*9.8mm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI