TT Electronics 6127V1A60L.5

Industrial Motion & Position Sensors 0.2 - 4.8 Volts Linearity +/-0.5%
$ 14.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 6127V1A60L.5.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
+5.28%

CAD Models

Download TT Electronics 6127V1A60L.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Honeywell53C110K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Honeywell53C320K
POTENTIOMETER CONDUCTIVE PLASTIC 20 KOHMS POWER 2W SHAFT DIA 0.25 IN RV4 SERIES
Honeywell53C12500
Potentiometer, Conductive Plastic, 2W, 2500ohm, 10% +/-Tol

Descriptions

Descriptions of TT Electronics 6127V1A60L.5 provided by its distributors.

Industrial Motion & Position Sensors 0.2 - 4.8 Volts Linearity +/-0.5%
Hall Effect 0¡ã~60¡ã Increase Clockwise 4.5V 5.5V ¡À0.5% Round Shaft
SENSOR ROTARY 60DEG SLDR TURRET
SENSOR NON-CONTACT HALL EFFECT
Hall Effect Rotary Sensors, 60Deg, 5.5V; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:5.5V; Sensor Terminals:Pin; Sensor Housing:Cylinder Rotatable; Output Configuration:Analogue; Output Voltage Min:200Mv; Switching Speed:-; Rohs Compliant: Yes |Tt Electronics/bi Technologies 6127V1A60L.5

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI