TT Electronics 6127V1A360L.5

Industrial Motion & Position Sensors 360 degree 0.2V-4.8V
$ 17.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 6127V1A360L.5.

JRH Electronics

Datasheet4 pages7 years ago

Newark

Farnell

CAD Models

Download TT Electronics 6127V1A360L.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-03-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell53C110K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Honeywell53C12500
Potentiometer, Conductive Plastic, 2W, 2500ohm, 10% +/-Tol
Honeywell53C3500
User Defined RoHS Compliant Conductive Plastic Linear Potentiometer ±10% 312° 2W 500V

Descriptions

Descriptions of TT Electronics 6127V1A360L.5 provided by its distributors.

Industrial Motion & Position Sensors 360 degree 0.2V-4.8V
Rotary Position Sensor 5.5V 10MCycles 3-Pin Clamshell
SENSOR ROTARY 360DEG SLDR TURRET
Hall Effect Rotary Sensors, 360Deg, 5.5V; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:5.5V; Sensor Terminals:Pin; Sensor Housing:Cylinder Rotatable; Output Configuration:Analogue; Output Voltage Min:200Mv; Switching Speed:-; Rohs Compliant: Yes |Tt Electronics/bi Technologies 6127V1A360L.5

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI