TT Electronics 38PKABR10KLF30

Trimmer, Carbon, 0.15W, 10000ohm, 200V, 30% +/-Tol, 500ppm/Cel, 1 Turn(s)
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 38PKABR10KLF30.

IHS

Datasheet3 pages7 years ago

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download TT Electronics 38PKABR10KLF30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics39PLABR10KLF30
Trimmer, Carbon, 0.25W, 10000ohm, 250V, 30% +/-Tol, 1 Turn(s)
Res Carbon Film Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
TE Connectivity1630478-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
PanasonicEVN-DJAA03B14
Res Carbon Composition Trimmer 10K Ohm 1/10W 1Turn 3.2mm Pin Thru-Hole T/R
Res Carbon Film Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
TE ConnectivityCB10MV103ME
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of TT Electronics 38PKABR10KLF30 provided by its distributors.

Trimmer, Carbon, 0.15W, 10000ohm, 200V, 30% +/-Tol, 500ppm/Cel, 1 Turn(s)
TRIMMER POTENTIOMETER 10KOHM 1TURN PCB
38P Series 10 mm Top Adjustment 10 kOhm ±30 % Single-Turn Trimmer
Trimmer Resistors - Through Hole 10K 10MM ST CARBON
TRImmER POTENTIOMETER 10KOHM 1TURN PCB; Track Resistance:10kohm; Power Rating:150mW; Resistance Tolerance: 30%; Product Range:38P Series; No. of
10K¦¸ ¡À30% 150mW ¡À500ppm/¡æ 200V 10.3mm*6mm*4.5mm
Open Type Trimmer, 38P-3, RoHS
TT Electronics SCT
TRIMMER 10K OHM 0.15W PC PIN TOP
Trimmer Potentiometer 10Kohm 1Turn Pcb; Rango De Producto:Serie 38P; Resistencia De La Pista:10Kohm; Número De Giros:1; Potencia Nominal:150Mw; Tolerancia De Resistencia:± 30%; Coeficiente De Temperatura:± 500Ppm/°C |Tt Electronics / Bi Technologies 38PKABR10KLF30

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI