Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1630478-3

Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
$ 0.178
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1630478-3.

element14 APAC

Datasheet3 pages12 years ago

IHS

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE Connectivity1630480-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 10 K
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 10 K
Res Carbon Film Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
PanasonicEVN-DJAA03B14
Res Carbon Composition Trimmer 10K Ohm 1/10W 1Turn 3.2mm Pin Thru-Hole T/R
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity1630480-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE ConnectivityCB10MV103ME
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1623894-4
Res Cermet Trimmer 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1623893-3
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1623895-3
Trimmer, Cermet, 0.2W, 10000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 1630478-3 provided by its distributors.

Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 10000ohm, 150V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s), 3920
TRImmER, SIDE ADJUST, 10K; Track Resistance:10kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
TRIMMER, SIDE ADJUST, 10K; Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Climatic Category: 25/70/21; Contact Resistance Variation +: 5%; External Depth: 5mm; External Length / Height: 12.1mm; External Width: 10.3mm; Full Power Rating Temperature: 40°C; Height Above Board: 12.1mm; Lead Cross-section Depth: 3.5mm; Lead Cross-section Width: 1.1mm; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 10kohm; Resistor Element Material: Metal Foil; Resistor Mounting: Through Hole; Rotation Electrical Angle: 240°; Rotation Mechanical Angle: 295°; Rotational Life Cycles: 500; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB10LH103M