TT Electronics 36PR1KLF

Trimmer, Cermet, 0.3W, 1000ohm, 100V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 36PR1KLF.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-0.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity1630480-2
Res Carbon Film Trimmer 1K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1630478-2
Res Carbon Film Trimmer 1K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
Trimmer Potentiometers 1Kohms 10mm Rnd Side adj

Descriptions

Descriptions of TT Electronics 36PR1KLF provided by its distributors.

Trimmer, Cermet, 0.3W, 1000ohm, 100V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1K Ohm 20% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 3.4mm (8.2 X 6.8 X 7.9mm) Pin Thru-Hole Bulk
36P Series 6 mm Open Frame 1 kOhm ±20 % Single-Turn Trimming Potentiometer
TRIMMER POTENTIOMETER 1KOHM 1TURN PCB
Trimmer Resistors - Through Hole 1K 6MM ST TOP ADJ
TRIMMER 1K OHM 0.3W PC PIN TOP
1K¦¸ ¡À20% 300mW ¡À250ppm/¡æ 100V 8.2mm*6.8mm*7.9mm
Open Type Trimmer, 36P-3, RoHS
TT Electronics SCT
Trimmer Potentiometer 1Kohm 1Turn Pcb; Rango De Producto:Serie 36P; Resistencia De La Pista:1Kohm; Número De Giros:1; Potencia Nominal:300Mw; Tolerancia De Resistencia:± 20%; Coeficiente De Temperatura:± 250Ppm/°C; Par Máx.:2.1In-Oz |Tt Electronics / Bi Technologies 36PR1KLF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI