Bourns 3306F-1-102

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306F-1-102.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+43.15%

CAD Models

Download Bourns 3306F-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity1623894-2
Res Cermet Trimmer 1K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
Res Cermet Trimmer 1K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 12.5mm) Pin Thru-Hole Bag
Trimmer Potentiometers 1Kohms 10mm Rnd Side adj
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 1 K

Descriptions

Descriptions of Bourns 3306F-1-102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Avnet Japan
Trimmer, Cermet, 0.2W, 1000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 1 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
±25% ±250ppm/℃ 200mW 1kΩ Potentiometers, Variable Resistors ROHS
TRIMMER, SINGLE TURN, CERMET, TOP ADJUST;
TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME
Adjustable Resistor/Potentiometer
1KΩ ±25% 200mW ±250ppm/℃ 100V(DC) Through hole mounting 7.62mm(height)
TRIMMER 1K OHM 0.2W PC PIN TOP
TRIMPOT 1.0K OHM 6MM RD CER ST
1 Turn,1kOhm,200mW,Thr-hole,Top Adjust 25%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306F-1-102.
  • 3306F1-102