TT Electronics 35WR1KLFTR

Trimmer, Cermet, 0.1W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 35WR1KLFTR.

IHS

Datasheet3 pages7 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-5.27%

CAD Models

Download TT Electronics 35WR1KLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2017-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
Trimmer, 0.1W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1215
SMD 3mm Cermet Trimmer - Leadfree 3MM 1KOHMS 25% 0.1WATT OPEN FRM
Cermet TRIMMER Active ROHS3Compliant Trimmer Potentiometer ±25% 240deg 100mW 100C
Trimmer, Cermet, 0.15W, 1000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Trimmer, Cermet, 0.15W, 1000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109

Descriptions

Descriptions of TT Electronics 35WR1KLFTR provided by its distributors.

Trimmer, Cermet, 0.1W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
35W Series 3 mm Open Frame 1 kOhm ±25 % Single-Turn Trimming Potentiometer
Res Cermet POT 1K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 3mm (3 X 3.65 X 1.85mm) Footprint SMD T/R
Single Turn SMD Trimmers 1K OHM 3MM ST CERM
Open Type Trimmer, 35W-3, RoHS
TT Electronics SCT
1K¦¸ ¡À25% 100mW ¡À250ppm/¡æ 50V 3.65mm*3mm*1.7mm
POT, TRIM, 1KOHM, 1 TURN, 25%, SMD; Track Resistance:1kohm; No. of Turns:1; Resistance Tolerance:± 25%; Series:35W; Temperature Coefficient:250; Power Rating:100mW; Adjustment Type:Top; Operating Temp. Max:125°C
TRIMMER CERMET, 3MM 1K; Track Resistance:1kohm; No. of Turns:1; Resistance Tolerance:± 25%; Series:35; Temperature Coefficient:± 250ppm/°C; Power Rating:10mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; External Depth:3.0mm; External Length / Height:3.5mm; External Width:1.55mm; Insulation Resistance:100Mohm; Operating Temperature Range:-40°C to +125°C; Resistor Element Material:Cermet; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Track Taper:Linear; Voltage Rating:50V

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35WR1KLFTR.