Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TC33B-1-102E

Trimmer, 0.1W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1215
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33B-1-102E.

IHS

Datasheet2 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Bourns TC33B-1-102E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-07-26

Related Parts

TE Connectivity3150W102P
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Res Cermet Trimmer 1K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
TE Connectivity3142W102P
Res Cermet Trimmer 1K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 1KOHMS 25% 0.1WATT OPEN FRM
PanasonicEVM2WSX80B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
PanasonicEVM1ESX30B13
Res Cermet Trimmer 1K Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Bourns TC33B-1-102E provided by its distributors.

Trimmer, 0.1W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1215
3MM OPEN FRAME TRIMMING POT, 1K
TRIMMING POTENTIOMETER 1K ; RESISTORS ELEMENT TYPE:TRIMMING POTENTIOMETER; RESISTANCE, TRACK:1KR; SERIES:TC33B; POWER RATING:0.1W; CASE STYLE:SMD; TEMP, OP. MAX:100(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TEMP. COEFF, ;ROHS COMPLIANT: YES
TRIMMING POTENTIOMETER, 1K; Power Rating:10mW; Track Resistance:1kohm; Tolerance, Resistance:± 25%; Series:TC33B; Operating Temperature Range:-40°C to +100°C; Resistor Element Type:Trimming Potentiometer; Voltage, Rating:50V; Temperature Coefficient:± 250ppm/°C; Adjustment Type:Bottom; Termination Type:SMD; Case Style:SMD; External Depth:3.8mm; External Length / Height:1.47mm; No. of Turns:1; Quantity, Reel:2000; Resistance, Contact Variation +:5%; Resistance, End:20ohm; Temp, Coeff, +:250ppm/°C; Temp, Coeff, -:250ppm/°C; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:25%; Tolerance, -:25%; Track Taper:Linear; Voltage Rating, DC:50V; Width, External:3mm; Width, Tape:8mm; Rotation Mechanical Angle:200°

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.