Bernstein CT-642

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 85 Mm, 80 Mm, 160 Mm Rohs Compliant: Yes |Bernstein CT-642
$ 20.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-642.

Newark

Datasheet14 pages22 years ago

Inventory History

3 month trend:
-100%

Related Parts

Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1320-DG
Bud Industries PN-1320-DG IP65 NEMA 4X Box, Dark Gray, 2.5x2.3x1.4 in, PN Series
HammondRP1245
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 6.5X4.92X2.95 IN, IP65, RP SERIES

Descriptions

Descriptions of Bernstein CT-642 provided by its distributors.

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 85 Mm, 80 Mm, 160 Mm Rohs Compliant: Yes |Bernstein CT-642
BOX, ABS, IP65, GREY LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 85mm; External Width - Metric: 80mm; External Depth - Metric: 160mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NEM

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT642