Bernstein CT-541

Enclosure, Ip65, Nema 13, Multipurpose, 55 Mm, 80 Mm, 82 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Bernstein...
$ 18.19
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCT-541631

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-541.

Newark

Datasheet13 pages22 years ago

Inventory History

3 month trend:
-20.00%

Related Parts

Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Bud IndustriesPN-1322
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 2.56 X 2.17IN, NEMA14, PN SERIES
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1020
Enclosure Plastic 2.56 x 2.36 x 1.57 Inch Off-White Polycarbonate
Phoenix Mecano02205000
BOPLA 02205000 Non Metallic Enclosure, IP65, Multipurpose, 35 mm, 50 mm, 52 mm, PC (Polycarbonate), Grey

Descriptions

Descriptions of Bernstein CT-541 provided by its distributors.

Enclosure, Ip65, Nema 13, Multipurpose, 55 Mm, 80 Mm, 82 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Bernstein CT-541
BOX, POLYCARBONATE, IP65; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 55mm; External Width - Metric: 80mm; External Depth - Metric: 82mm; IP Rating: IP65; Body Colour: Grey; NEMA R

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT541