Bernstein CA-150

Enclosure, Ip65, Diecast, Multipurpose, 57 Mm, 80 Mm, 125 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-150
$ 25.34

Price and Stock

Related Parts

Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Hammond1590WSBK
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black No Mounting Flanges
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5709
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.78X4.77X2.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Bernstein CA-150 provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 57 Mm, 80 Mm, 125 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-150
BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 57mm; External Width - Metric: 80mm; External Depth - Metric: 125mm; IP Rating: IP66; Body Colour: Grey; NEMA Rat

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA150