Bernstein CA-130

Enclosure, Ip65, Diecast, Multipurpose, 57 Mm, 80 Mm, 75 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-130
$ 20.32

Price and Stock

DistributorSKUMinPkg
NewarkCA-130241

Inventory History

3 month trend:
-35.29%

Related Parts

Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Hammond1590WSBK
Enclosure Watertight Diecast 4.35 x 3.24 x 1.73 Inch Black No Mounting Flanges
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)

Descriptions

Descriptions of Bernstein CA-130 provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 57 Mm, 80 Mm, 75 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-130
BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 57mm; External Width - Metric: 80mm; External Depth - Metric: 75mm; IP Rating: IP66; Body Colour: Grey; NEMA Rati

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA130