Belden AX101047

Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
$ 9.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden AX101047.

IHS

Datasheet3 pages8 years ago

Belden

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-38.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-554169-2
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 3 Box
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8
TE Connectivity5787745-1
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity216005-4
Conn Modular Jack F 8 POS 1.02mm IDT RA Panel Mount 8 Terminal 1 Port Cat 3 Box

Descriptions

Descriptions of Belden AX101047 provided by its distributors.

Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
Modular Connectors / Ethernet Connectors PUNCH DOWN UTP MODULAR J
1-PORT MOD JACK 8W8P UTP,T568A/B CAT5E IP1 MDVO-STYLE,PS5E BLACK
CAT5E JACK MDVO BLACK SMART INFRASTRUCTURE SOLUTIONS
Jack , 8p8c (RJ45, Ethernet) 1
PATCH PANEL,JACK,AX101047, GIGAFLEX PS5E,MDVO,BLACK
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Series:GigaFlex PS5E; Contact Plating:Nickel; LAN Category:Cat5e; Gender:Jack; No. of Contacts:8; No. of Ports:1; Color:Black ;RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR