Belden 9975 002100

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 51.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9975 002100.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Belden

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-38.46%

Supply Chain

Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
Alpha Wire3050 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Yellow
Hook-up Wire 24AWG 30.48m 1.42mm Tinned Copper White 300VAC 7A
Wire Hook-Up Lead; Tin-Plated Copper; 26 AWG; 7-Str; Brown
Wire Hook-Up Lead; Tin-Plated Copper; 26 AWG; 7-Str; Blue

Descriptions

Descriptions of Belden 9975 002100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.01mm Tinned Copper Red 300VAC
HOOK-UP WIRE, 24 AWG, TC, SOLID, RED PVC INS, 80C, 300V
24 SOL PVC RED AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 24Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:80°C Rohs Compliant: Yes |Belden 9975 002100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9975-002-100
  • 9975-002100
  • 9975002100