What’s new: Find the right parts faster with our redesigned experience

Learn more

Belden 9923 009100

Hook-up Wire 24AWG 30.48m 1.42mm Tinned Copper White 300VAC 7A
$ 90.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9923 009100.

Belden

Datasheet2 pages14 years ago

TME

Newark

Farnell

element14

Inventory History

3 month trend:
-5.94%

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
Alpha Wire3050 VI005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Violet
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper 300VAC
HOOK-UP WIRE, 26 AWG, 7X34, TC, DARK BLUE PVC INS, 80C, 300V

Descriptions

Descriptions of Belden 9923 009100 provided by its distributors.

Hook-up Wire 24AWG 30.48m 1.42mm Tinned Copper White 300VAC 7A
HOOK-UP WIRE, 24 AWG, TC, WHITE PVC, 300V, 9923 SERIES
WIRE,1C,WHITE,9923-100, HOOKUP,24AWG,STRANDED,PVC,REEL
24 STR PVC WHT AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 24Awg Copper, White; Jacket Material:Pvc; Jacket Color:White; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9923 009100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9923 009100.