Belden 9985 001100

Wire Hook-Up Lead; Tin-Plated Copper; 26 AWG; 7-Str; Brown
$ 71.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9985 001100.

Belden

Datasheet2 pages14 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-48.31%

Related Parts

Alpha Wire3049 GR005
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; Green
Alpha Wire3049 WH005
Wire, Hook-Up; 26 AWG; 7/34; 0.016 in.; 0.051 in.; -40 degC; 300 V; White
Wire Hook-Up Lead; Tin-Plated Copper; 26 AWG; 7-Str; Blue
Wire Hook-Up Lead; Tin-Plated Copper; 26 AWG; 7-Str; Yellow
Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 9985 001100 provided by its distributors.

Wire Hook-Up Lead; Tin-Plated Copper; 26 AWG; 7-Str; Brown
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper 300VAC
HOOK-UP WIRE, 26 AWG, 7X34, TC, BROWN PVC INS, 80C, 300V
HOOK UP WIRE, 100FT, 26AWG COPPER, BROWN
Hook-Up Wire 26AWG UL1061 BROWN
ER - WIRE, HOOK UP, 26AWG, STR
RS APAC
26 STR PVC BRN AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 26AWG BROWN 100'
Hook Up Wire, 100Ft, 26Awg Copper, Brown; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:7 X 34Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:80°Crohs Compliant: Yes |Belden 9985 001100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9985-001-100
  • 9985-001100