Belden 9949 060100

Multi-Conductor Cable 22AWG 37C STRNDED 100' SPOOL CHROME
$ 2,417.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9949 060100.

Belden

Datasheet3 pages14 years ago

TME

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-30.70%

Related Parts

Alpha Wire1299/37C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 37Conductors 22AWG 1.27mm 300VAC 30.48m Spool
Alpha Wire2219/27C SL005
MULTICONDUCTOR CABLE, 22AWG/27C, FOIL SHIELD, SLATE PVC
Alpha Wire6019C SL005
Wire And Cable, 34 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 24AWG 37C STRNDED 100' SPOOL CHROME

Descriptions

Descriptions of Belden 9949 060100 provided by its distributors.

Multi-Conductor Cable 22AWG 37C STRNDED 100' SPOOL CHROME
Computer Cable Tape Semi Rigid Polyvinyl Chloride 37Conductors 22AWG 11.7mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel
Shielded Multiconductor Cable, 37 Conductor, 22Awg, 100Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:37Conductor; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Belden 9949 060100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9949-060-100
  • 9949-060100