Alpha Wire 1299/37C SL005

Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 37Conductors 22AWG 1.27mm 300VAC 30.48m Spool
$ 1,927.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1299/37C SL005.

Newark

Datasheet5 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.84%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire6349 SL005
Wire And Cable, 37 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5110/30C SL005
Multi-Conductor Cable
Alpha Wire1181/40C SL005
Unshielded 40 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 1299/37C SL005 provided by its distributors.

Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 37Conductors 22AWG 1.27mm 300VAC 30.48m Spool
MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,37C, FOIL SHIELD, STRANDED, SLATE
CABLE 37COND 22AWG SHLD 100'
CABLE 37 22AWG SLATE 30.5M
1299/37C-SL005, Alpha Wire
1299/37C SLATE 100 FT
Wire And Cable
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:37; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1299/37C-SL005
  • 1299/37CSL005
  • 129937CSL005