Belden 9618 060100

Multi-Conductor Cable 24AWG 37C STRNDED 100' SPOOL CHROME
$ 3,761.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9618 060100.

Belden

Datasheet3 pages14 years ago

Newark

element14

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire5480/15C SL005
Cable, Multipair; 15; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.42 in.; PVC; PVC
Alpha Wire1219/37C SL005
Alpha Wire 1219/37C SL005 Screened Control Cable 24AWG 37 Core Grey (30.5m Reel)
Alpha Wire5480/19C SL005
Multi-Conductor Cable 38Conductors 24AWG 11.4mm 300V Gray 30.48m Spool
Computer Cable 30Conductors 24AWG 9.7mm Tinned Copper Chrome 300VAC
MULTICONDUCTOR CABLE,40C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9545 SERIES
Multi-Conductor Cable 22AWG 37C STRNDED 100' SPOOL CHROME

Descriptions

Descriptions of Belden 9618 060100 provided by its distributors.

Multi-Conductor Cable 24AWG 37C STRNDED 100' SPOOL CHROME
MULTICONDUCTOR CABLE,37C,24AWG,7X32,TC, PVC INS, FOIL&BRAID, CHROME PVC JKT, AWM
SHLD MULTICOND CABLE 37COND 24AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:37; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 32AWG; Jacket Color:Chrome
Shielded Multiconductor Cable, 37 Conductor, 24Awg, 100Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:37Conductor; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9618 060100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9618-060-100
  • 9618-060100
  • 9618060100