Belden 34410 010100

Hook-up Wire 10AWG 30.48m 5.3mm Tinned Copper Black 600V
$ 3.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 34410 010100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire461019 WH005
10 AWG 19/0.0234 600V White PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461019 BR005
10 AWG 19/0.0234 600V Brown PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461019 RD005
10 AWG 19/0.0234 600V Red PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
HOOK-UP WIRE, 12 AWG TINNED COPPER, BLACK, CSPE, 65X30, 600 V, 34412 SERIES
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable

Descriptions

Descriptions of Belden 34410 010100 provided by its distributors.

Hook-up Wire 10AWG 30.48m 5.3mm Tinned Copper Black 600V
HOOK-UP WIRE, 10 AWG, CSPE, BLACK
10 STR CSPE 105C 600V AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 10Awg Copper, Black; Jacket Material:Rubber; Jacket Color:Black; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:65 X 28Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:5.23Mm²Rohs Compliant: Yes |Belden 34410 010100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34410-010-100
  • 34410-010100