Belden 9910 009100

Hook-up Wire 10AWG 30.48m 4.57mm Tinned Copper White 600VAC
$ 733.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9910 009100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Master Electronics

TME

X-ON

Inventory History

3 month trend:
-33.77%

Related Parts

Alpha Wire3081 GR005
Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3081 BL005
1 Blue Poly-Vinyl Chloride (PVC) 105/30 Hook-Up Wire/Cable 100.0' 30.5m 10AWG 0.003Ohm 600V
Alpha Wire3081 BK005
Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Hook-up Wire 10AWG 30.48m 4.57mm Tinned Copper 600VAC 6.5A
WIRE, HOOK UP, 10AWG, STRANDED, PVC, 600V, UL 1015 BLACK | Belden 9910 010250
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 9910 009100 provided by its distributors.

Hook-up Wire 10AWG 30.48m 4.57mm Tinned Copper White 600VAC
Tinned copper conductor, PVC insulation. Rated 105-oC, 600V. Rated 2500V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Hook Up Wire, 100Ft, 10Awg Copper, White; Jacket Material:Pvc; Jacket Color:White; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:65 X 28Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 9910 009100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9910-009-100
  • 9910-009100