Belden 9794 6061000

Audio Cable Polyethylene 4Conductors 22AWG 5.08mm 300V Gray/Rose Polyvinyl Chloride 304.8m Reel
$ 1,661.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9794 6061000.

Belden

Datasheet3 pages14 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire2403C SL002
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable, AWM, 22 AWG, 3 C, Chrome, PVC, Stranded, 300V AC, Indoor, 1000 ft
Alpha Wire2403C SL001
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire6352 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,3C/18AWG,16X30,TC, PE, FOIL, CHROME PVC, AWM, 8770 SERIES
MULTICONDUCTOR CABLE, 2C, 18AWG, 41X34, BC, BLACK ZIPCORD, CE, 19405 SERIES

Descriptions

Descriptions of Belden 9794 6061000 provided by its distributors.

Audio Cable Polyethylene 4Conductors 22AWG 5.08mm 300V Gray/Rose Polyvinyl Chloride 304.8m Reel
MULTI CONDUCTOR, 4 COND, 22AWG SOLID, POLYETHYLENE INSULATE, CONTROL/AUDIO ROSEG
Multicore Cable, 4Con, 304.8M, 300V; Cable Shielding:Unshielded; No. Of Conductors:4Conductor; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Grey, Rose Rohs Compliant: Yes |Belden 9794 6061000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9794-606-1000
  • 9794-6061000