Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2403C SL002

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 377.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2403C SL002.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages13 years ago

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.01%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire1737C SL005
300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire3222 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Communication And Control Cable
Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2403C SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire 2403C SL002 Data Transmission Cable 22AWG 3 Core (152m Reel)
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 3 CORE, SLATE, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:3; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:10 x 0.25mm; Conductor Area CSA:0.35mm²; Jacket Colour:Slate; Jacket Material:PE (Polyethylene); External Diameter:4.52mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2403C-SL002
  • 2403CSL002