Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2403C SL001

Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.016 in.; 0.020 in.; PVC; degC
$ 771.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2403C SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.30%

Related Parts

Alpha Wire1737C SL005
300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire1737C SL002
300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 500 Foot Spool Put-Ups.
Alpha Wire3222 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2403C SL001 provided by its distributors.

Cable, Shielded; 3; 22 AWG; 7 x 30; 0.18 in.; 0.016 in.; 0.020 in.; PVC; degC
Multi-Conductor Communication and Control Cable 3C 22AWG SHIELD
Alpha Wire 2403C SL001 Data Transmission Cable 22AWG 3 Core (305m Reel)
Shielded Multi-Conductor Cable Foil Flame Retardant High Density Polyethylene 3Conductors 22AWG 4.77mm 300VAC Gray Polyvinyl Chloride 304.8m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2403C SL001.