Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5480/15C SL005

Cable, Multipair; 15; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.42 in.; PVC; PVC
$ 740.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5480/15C SL005.

JRH Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+143%

Related Parts

Alpha Wire6310 SL005
Shielded Multi-Conductor Cable 30Conductors 24AWG 9.8mm 300VAC Slate 30.48m Spool
Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Computer Cable Foil Tape Polyvinyl Chloride 25Conductors 24AWG 8.6mm 300VAC Chrome 30.48m
Alpha Wire86225CY SL005
Wire And Cable, 25 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,3C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9533 SERIES

Descriptions

Descriptions of Alpha Wire 5480/15C SL005 provided by its distributors.

Cable, Multipair; 15; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.42 in.; PVC; PVC
Twisted Pair Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:15; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5480/15C-SL005
  • 548015CSL005