Belden 9608 060100

Shielded Multiconductor Cable, 3 Conductor, 24AWG, 100FT, 300V
$ 268.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9608 060100.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-28.33%

Related Parts

MULTICONDUCTOR CABLE,3C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9533 SERIES
Alpha Wire6300/3 SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1213C SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire3212 SL005
Wire And Cable, 3 Conductor(s), 24AWG, 600V, Communication And Control Cable
Belden 5401FE 3 Conductor Security & Commercial Audio Cable - 500 Foot
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication Cable

Descriptions

Descriptions of Belden 9608 060100 provided by its distributors.

SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 24AWG, 100FT, 300V
Multi-Conductor Cable 24AWG 3 STRNDED 100' SPOOL CHROME
SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCT; SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 24AWG, 100FT, 300V; Cable Shielding: Shielded; No. of Conductors: 3Conductor; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9608-060-100
  • 9608-060100