Alpha Wire 3212 SL005

Wire And Cable, 3 Conductor(s), 24AWG, 600V, Communication And Control Cable
$ 399.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3212 SL005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

Newark

TME

Electro Sonic

Inventory History

3 month trend:
+5.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire57003 SL002
MULTICONDUCTOR CABLE,3C,24AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha WireM1433 WH005
MULTI-CONDUCTOR TRAY CABLE, 24AWG/3C, TC BRAID SHIELD, MIL-W-16878, PVC WHITE
Alpha WireM1433 WH002
MULTI-CONDUCTOR TRAY CABLE, 24AWG/3C, TC BRAID SHIELD, MIL-W-16878, PVC WHITE
Phoenix Contact1501854
CABLE;MULTI-CONDUCTOR;3 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V

Descriptions

Descriptions of Alpha Wire 3212 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 600V, Communication And Control Cable
Cable, Shielded; 3; 24 AWG; 19 x 36; 0.16 in.; 0.010 in.; 0.016 in.; PVC; 600 V
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3Conductors 24AWG 4.54mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3212 SL005.
  • 3212-SL005
  • 3212SL005