Alpha Wire 6300/3 SL005

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 104.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6300/3 SL005.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

TME

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+156%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5013C BK199
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha WireM38903 SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha WireM39024 SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6300/3 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 3Conductors 24AWG 4.39mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6300/3 SL005.
  • 6300/3-SL005
  • 6300/3SL005