Belden 9463 J22U1000

Computer and Instrumentation Cable Overall Foil & Braid Shield 1-Pair 20 AWG
$ 2,591.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9463 J22U1000.

IHS

Datasheet3 pages5 years ago

Belden

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Belden 1506A 6G-SDI CMP/Plenum RG-59 Coaxial Cable Solid BC 20 AWG - Black - 1000 Foot
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.91mm 300VAC Blue 304.8m Reel
COAXIAL CABLE, RG59/U,20 AWG, BCCS, SOLID, BRAID SHLD, A,FPE INS, BLK PVC JKT,75 OHMS
Alpha Wire9062A BK001
Coaxial Cable 22AWG 304.8m Bare Copper Black 750VAC Spool
Alpha Wire9062A BK005
Coaxial CABLE WITH 10X CABLE DIAMETER BEND RADIUS
Alpha Wire9062AC BK001
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; SSP; Black

Descriptions

Descriptions of Belden 9463 J22U1000 provided by its distributors.

Computer and Instrumentation Cable Overall Foil & Braid Shield 1-Pair 20 AWG
CABLE, TWINAX 1 PAIR BLUE 304.8M; Wire Gauge:20AWG; Conductor Area CSA:-; Impedance:78ohm; Jacket Colour:Blue; Reel Length (Imperial):1000ft;
Blue Hose® for Data Highway Plus, 1 Pair 20AWG (7x28) Tinned Copper, PO Insulation Blu,Wht Color Code, Overall Beldfoil®+Tinned Copper Braid(55%) Shield, Blue PVC Outer Jacket, CM
Twinaxial Cable, 20Awg, 78 Ohm, 1000Ft, Blue; Conductor, Calibre Awg:20Awg; Conductor, Área Csa:-; Impedancia:78Ohm; Nº Máximo De Filamentos X Tamaño Del Filamento:7 X 28Awg; Longitud Del Rollo (Imperial):1000Ft; Jacket Color:Azul |Belden 9463 J22U1000
CABLE, TWINAX 1 PAIR BLUE 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Pairs:1; Wire Size, AWG:20AWG; Outer Insulation Colour:Blue; Outer Insulation Material:PVC; Conductor Make-up:7 / 28AWG; Conductor Material:Tinned Copper; External Diameter:6.05mm; Primary Insulation Colour:Clear, Blue; Primary Insulation Material:PE; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Complex Cable Make-Up:1 x 7/28; Cores, No. of:2; Impedance:78ohm; Secondary Insulation Colour:Blue; Secondary Insulation Material:PVC; Velocity of Propagation:66%

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9463 J22U1000.
  • 9463-J22-U1000
  • 9463-J22U1000
  • 9463J22U1000