Belden 9463 J22500

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication Cable
$ 1,276.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9463 J22500.

IHS

Datasheet3 pages5 years ago

TME

Belden

Master Electronics

X-ON

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A1122-20-6/9-6
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
TE ConnectivityS02-03-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Alpha Wire3053 BL001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Blue
Alpha Wire5856 BL005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.059 in.; -60 degC; 600 V; Blue
Alpha Wire3053 BL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Blue
TE ConnectivityS02-02-R
Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 16.5 mm

Descriptions

Descriptions of Belden 9463 J22500 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication Cable
Blue Hose® for Data Highway Plus, 1 Pair 20AWG (7x28) Tinned Copper, PO Insulation Blu,Wht Color Code, Overall Beldfoil®+Tinned Copper Braid(55%) Shield, Blue PVC Outer Jacket, CM
20 AWG stranded (7x28) .038" tinned copper conductors, polyethylene insulation, Beldfoil(R) (100% coverage) plus a tinned copper braid shield (55% coverage), sunlight-resistant PVC jacket.
Twinaxial Cable, 20Awg, 78 Ohm, 500Ft, Blue; Conductor, Calibre Awg:20Awg; Conductor, Área Csa:-; Impedancia:78Ohm; Nº Máximo De Filamentos X Tamaño Del Filamento:7 X 28Awg; Longitud Del Rollo (Imperial):500Ft; Jacket Color:Azul |Belden 9463 J22500
CABLE, TWINAX, BLUE, 1PAIR, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Wire Size, AWG:20AWG; Cores, No. of:2; Outer Insulation Colour:Blue; Outer Insulation Material:PVC; Conductor Make-up:7 / 28; Conductor Material:Tinned Copper; External Diameter:6.05mm; Voltage, Rating:300V; Attenuation @ 100MHz:24.6dB; Attenuation @ 10MHz:6.9dB; Attenuation @ 1MHz:2.0dB; Attenuation @ 200MHz:36.1dB; Attenuation @ 400MHz:52.5dB; Attenuation @ 50MHz:16.4dB; Core - Core Capacitance:64.6pF/m; Core Diameter:3.91mm; Impedance:78ohm; Primary Insulation Colour:Clear, Blue; Primary Insulation Material:PE; Secondary Insulation Colour:Blue; Secondary Insulation Material:PVC; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Velocity of Propagation:66%

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9463-J22-500
  • 9463-J22500
  • 9463J22500