Alpha Wire 3053 BL005

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Blue
$ 67.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3053 BL005.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

TME

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3053 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
Alpha Wire3053 OR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange
Alpha Wire3053 SL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Slate
General Cable / CarolC2040A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3053 BL005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Blue
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
300V 20 AWG 10/30 Blue PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire 3053-BL005 Blue Hook-Up Wire 20 Gauge 10/30 Stranding 300 V
WIRE, BLU, 20AWG, 10/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:20AWG; Conductor Area CSA:0.51mm²; Jacket Colour:Blue; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.75mm; Voltage Rating:300V; No. of Max Strands x Strand Size:10 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG
Wire Code = 3053 / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3053-BL005
  • 3053BL005